
C0805F332K5RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805F332K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805F332K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805F332K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F332K5RACAUTO |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F332K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.59300 | $15.93 |
50 | $1.16920 | $58.46 |
100 | $1.03790 | $103.79 |
500 | $0.81650 | $408.25 |
1,000 | $0.74827 | $748.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.64604 | $2,584.16 |
8,000 | $0.60808 | $4,864.64 |
12,000 | $0.58907 | $7,068.84 |
20,000 | $0.56800 | $11,360.00 |
28,000 | $0.55569 | $15,559.32 |
40,000 | $0.54384 | $21,753.60 |
48,000 | $0.53823 | $25,835.04 |
96,000 | $0.51933 | $49,855.68 |
100,000 | $0.51832 | $51,832.00 |