
C0805C103J4GACTU | |
|---|---|
DigiKey Part Number | 399-15435-2-ND - Tape & Reel (TR) 399-15435-1-ND - Cut Tape (CT) 399-15435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J4GACTU |
Description | CAP CER 10000PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.71700 | $27.17 |
| 50 | $2.04460 | $102.23 |
| 100 | $1.83730 | $183.73 |
| 500 | $1.50476 | $752.38 |
| 1,000 | $1.38140 | $1,381.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.21990 | $4,879.60 |
| 8,000 | $1.11898 | $8,951.84 |
| 12,000 | $1.10629 | $13,275.48 |
| 20,000 | $1.09654 | $21,930.80 |
| 28,000 | $1.07706 | $30,157.68 |
| 40,000 | $1.05833 | $42,333.20 |
| 48,000 | $1.04944 | $50,373.12 |


