
C0805C103J3HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103J3HACTUTR-ND - Tape & Reel (TR) 399-C0805C103J3HACTUCT-ND - Cut Tape (CT) 399-C0805C103J3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J3HACTU |
Description | CAP CER 10000PF 25V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J3HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.64000 | $5.64 |
| 10 | $3.51300 | $35.13 |
| 50 | $2.68260 | $134.13 |
| 100 | $2.42540 | $242.54 |
| 500 | $1.99192 | $995.96 |
| 1,000 | $1.85812 | $1,858.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.65721 | $6,628.84 |
| 8,000 | $1.58254 | $12,660.32 |
| 12,000 | $1.54514 | $18,541.68 |
| 20,000 | $1.50369 | $30,073.80 |
| 28,000 | $1.47944 | $41,424.32 |
| 40,000 | $1.45612 | $58,244.80 |
| 48,000 | $1.44507 | $69,363.36 |

