
C0805C103J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103J3GACTUTR-ND - Tape & Reel (TR) 399-C0805C103J3GACTUCT-ND - Cut Tape (CT) 399-C0805C103J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J3GACTU |
Description | CAP CER 10000PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.55400 | $25.54 |
| 50 | $1.74920 | $87.46 |
| 100 | $1.35350 | $135.35 |
| 500 | $1.13468 | $567.34 |
| 1,000 | $1.13093 | $1,130.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.92395 | $3,695.80 |

