
C0805C103J1GACTU | |
|---|---|
DigiKey Part Number | 399-15434-2-ND - Tape & Reel (TR) 399-15434-1-ND - Cut Tape (CT) 399-15434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J1GACTU |
Description | CAP CER 10000PF 100V C0GNP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.23100 | $32.31 |
| 50 | $2.45400 | $122.70 |
| 100 | $2.21420 | $221.42 |
| 500 | $1.81086 | $905.43 |
| 1,000 | $1.68612 | $1,686.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.49913 | $5,996.52 |
| 8,000 | $1.41474 | $11,317.92 |
| 12,000 | $1.39481 | $16,737.72 |
| 20,000 | $1.35622 | $27,124.40 |
| 28,000 | $1.33366 | $37,342.48 |
| 40,000 | $1.31195 | $52,478.00 |
| 48,000 | $1.30166 | $62,479.68 |

