C0805C103G3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,583
Unit Price: $22.19000
Datasheet

Upgrade


KEMET
In Stock: 800
Unit Price: $18.52000
Datasheet

Upgrade


KEMET
In Stock: 12,780
Unit Price: $20.64000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.40384
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.57429
Datasheet

Upgrade


KEMET
In Stock: 4,563
Unit Price: $12.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.74167
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 631,780
Unit Price: $0.65000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103G3GACTU

DigiKey Part Number
399-C0805C103G3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C103G3GACTU
Description
CAP CER 10000PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103G3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.86570$15,462.80
Manufacturers Standard Package