
C0603C270F3HACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C270F3HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C270F3HACAUTOCT-ND - Cut Tape (CT) 399-C0603C270F3HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C270F3HACAUTO |
Description | CAP CER 0603 27PF 25V ULTRA STAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C270F3HACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $0.83300 | $8.33 |
50 | $0.58820 | $29.41 |
100 | $0.51460 | $51.46 |
500 | $0.39032 | $195.16 |
1,000 | $0.35217 | $352.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.26355 | $1,054.20 |
8,000 | $0.25237 | $2,018.96 |
12,000 | $0.24679 | $2,961.48 |
20,000 | $0.24531 | $4,906.20 |
28,000 | $0.24018 | $6,725.04 |
40,000 | $0.23795 | $9,518.00 |
48,000 | $0.23482 | $11,271.36 |
96,000 | $0.22427 | $21,529.92 |
100,000 | $0.22371 | $22,371.00 |