
C0805C103F5GACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C103F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C103F5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C103F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103F5GACAUTO |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103F5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.86000 | $20.86 |
10 | $13.28500 | $132.85 |
50 | $11.76640 | $588.32 |
100 | $10.85740 | $1,085.74 |
500 | $9.61082 | $4,805.41 |
1,000 | $9.29649 | $9,296.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $8.56147 | $34,245.88 |
8,000 | $8.32717 | $66,617.36 |