

C0805C102K5REC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C102K5REC7210TR-ND - Tape & Reel (TR) 399-C0805C102K5REC7210CT-ND - Cut Tape (CT) 399-C0805C102K5REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K5REC7210 |
Description | CAP CER 0805 1NF 50V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K5REC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $0.99700 | $9.97 |
| 50 | $0.71240 | $35.62 |
| 100 | $0.62490 | $62.49 |
| 500 | $0.43754 | $218.77 |
| 1,000 | $0.42822 | $428.22 |
| 2,500 | $0.38685 | $967.13 |
| 5,000 | $0.35834 | $1,791.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.30154 | $4,523.10 |
| 30,000 | $0.29934 | $8,980.20 |
| 45,000 | $0.29732 | $13,379.40 |
| 75,000 | $0.28776 | $21,582.00 |
| 105,000 | $0.28217 | $29,627.85 |
| 150,000 | $0.27680 | $41,520.00 |
| 180,000 | $0.27679 | $49,822.20 |

