0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102K1RALTU

DigiKey Part Number
399-13158-2-ND - Tape & Reel (TR)
399-13158-1-ND - Cut Tape (CT)
399-13158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102K1RALTU
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102K1RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,453
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.56600$15.66
50$1.14060$57.03
100$0.94150$94.15
500$0.80198$400.99
1,000$0.73484$734.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.58121$2,324.84
8,000$0.55934$4,474.72
12,000$0.51872$6,224.64
20,000$0.51606$10,321.20
28,000$0.47654$13,343.12
40,000$0.47506$19,002.40
48,000$0.47435$22,768.80
96,000$0.47190$45,302.40
100,000$0.47177$47,177.00
Manufacturers Standard Package