C0805C102K1RAC98837210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.26084
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.18439
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.18027
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.24542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.26084
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.26084
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.26084
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.21661
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.24542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.24542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.18027
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.18027
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.18439
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.18439
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C102K1RAC98837210

DigiKey Part Number
399-C0805C102K1RAC98837210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C102K1RAC98837210
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C102K1RAC3020KEMET0399-C0805C102K1RAC3020TR-ND$0.26084Parametric Equivalent
C0805C102K1RAC3070KEMET0399-C0805C102K1RAC3070TR-ND$0.18439Parametric Equivalent
C0805C102K1RAC3071KEMET0399-C0805C102K1RAC3071TR-ND$0.18027Parametric Equivalent
C0805C102K1RAC3083KEMET0399-C0805C102K1RAC3083TR-ND$0.24542Parametric Equivalent
C0805C102K1RAC3121KEMET0399-C0805C102K1RAC3121TR-ND$0.26084Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.18027$2,704.05
Manufacturers Standard Package