Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C102K1RAC3083 | |
|---|---|
DigiKey Part Number | 399-C0805C102K1RAC3083TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102K1RAC3083 |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102K1RAC3020 | KEMET | 0 | 399-C0805C102K1RAC3020TR-ND | $0.26084 | Parametric Equivalent |
| C0805C102K1RAC3070 | KEMET | 0 | 399-C0805C102K1RAC3070TR-ND | $0.18439 | Parametric Equivalent |
| C0805C102K1RAC3071 | KEMET | 0 | 399-C0805C102K1RAC3071TR-ND | $0.18027 | Parametric Equivalent |
| C0805C102K1RAC3121 | KEMET | 0 | 399-C0805C102K1RAC3121TR-ND | $0.26084 | Parametric Equivalent |
| C0805C102K1RAC3123 | KEMET | 0 | 399-C0805C102K1RAC3123TR-ND | $0.26084 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.24542 | $3,681.30 |


