
C0805C102J5GALTU | |
|---|---|
DigiKey Part Number | 399-14546-2-ND - Tape & Reel (TR) 399-14546-1-ND - Cut Tape (CT) 399-14546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102J5GALTU |
Description | CAP CER 1000PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J5GALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.25600 | $12.56 |
| 50 | $0.90880 | $45.44 |
| 100 | $0.80280 | $80.28 |
| 500 | $0.62348 | $311.74 |
| 1,000 | $0.56824 | $568.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46979 | $1,879.16 |
| 8,000 | $0.41451 | $3,316.08 |
| 12,000 | $0.39982 | $4,797.84 |
| 20,000 | $0.39767 | $7,953.40 |
| 28,000 | $0.37526 | $10,507.28 |
| 40,000 | $0.37404 | $14,961.60 |
| 48,000 | $0.36503 | $17,521.44 |
| 96,000 | $0.36304 | $34,851.84 |

