


C0805C102J2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102J2RACTUTR-ND - Tape & Reel (TR) 399-C0805C102J2RACTUCT-ND - Cut Tape (CT) 399-C0805C102J2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102J2RACTU |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $1.86300 | $18.63 |
| 50 | $1.30060 | $65.03 |
| 100 | $1.08970 | $108.97 |
| 500 | $1.02700 | $513.50 |
| 1,000 | $1.01091 | $1,010.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77883 | $3,115.32 |
| 8,000 | $0.76421 | $6,113.68 |
| 12,000 | $0.74836 | $8,980.32 |
| 20,000 | $0.74481 | $14,896.20 |
| 28,000 | $0.73006 | $20,441.68 |
| 40,000 | $0.72800 | $29,120.00 |
| 48,000 | $0.72701 | $34,896.48 |

