
C0805C102J2GECAUTO | |
|---|---|
DigiKey Part Number  | 399-C0805C102J2GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C102J2GECAUTOCT-ND - Cut Tape (CT) 399-C0805C102J2GECAUTODKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0805C102J2GECAUTO  | 
Description  | CAP CER 0805 1NF 200V C0G 5%  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0805C102J2GECAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL, Low ESR  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.039" (1.00mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.71000 | $1.71 | 
| 10 | $1.00300 | $10.03 | 
| 50 | $0.71960 | $35.98 | 
| 100 | $0.60130 | $60.13 | 
| 500 | $0.48526 | $242.63 | 
| 1,000 | $0.43982 | $439.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.32361 | $1,294.44 | 
| 8,000 | $0.31200 | $2,496.00 | 
| 12,000 | $0.30619 | $3,674.28 | 
| 20,000 | $0.30444 | $6,088.80 | 
| 28,000 | $0.29916 | $8,376.48 | 
| 40,000 | $0.29814 | $11,925.60 | 
| 48,000 | $0.29765 | $14,287.20 | 
| 96,000 | $0.28777 | $27,625.92 | 
| 100,000 | $0.28711 | $28,711.00 | 

