
C0805C102G1GECTU | |
|---|---|
DigiKey Part Number  | 399-C0805C102G1GECTUTR-ND - Tape & Reel (TR) 399-C0805C102G1GECTUCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | C0805C102G1GECTU  | 
Description  | CAP CER 0805 1NF 100V C0G 2%  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0805C102G1GECTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL, Low ESR  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.039" (1.00mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.14000 | $5.14 | 
| 10 | $3.18200 | $31.82 | 
| 50 | $2.41320 | $120.66 | 
| 100 | $2.17750 | $217.75 | 
| 500 | $1.77920 | $889.60 | 
| 1,000 | $1.65618 | $1,656.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.40763 | $5,630.52 | 
| 8,000 | $1.37252 | $10,980.16 | 
| 12,000 | $1.35488 | $16,258.56 | 
| 20,000 | $1.33060 | $26,612.00 | 
| 28,000 | $1.30833 | $36,633.24 | 
| 40,000 | $1.28691 | $51,476.40 | 
| 48,000 | $1.27675 | $61,284.00 | 

