
C0805C102G1GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C102G1GECTUTR-ND - Tape & Reel (TR) 399-C0805C102G1GECTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C102G1GECTU |
Description | CAP CER 0805 1NF 100V C0G 2% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102G1GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.18200 | $31.82 |
| 50 | $2.41320 | $120.66 |
| 100 | $2.17750 | $217.75 |
| 500 | $1.77920 | $889.60 |
| 1,000 | $1.65618 | $1,656.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.40763 | $5,630.52 |
| 8,000 | $1.37252 | $10,980.16 |
| 12,000 | $1.35488 | $16,258.56 |
| 20,000 | $1.33060 | $26,612.00 |
| 28,000 | $1.30833 | $36,633.24 |
| 40,000 | $1.28691 | $51,476.40 |
| 48,000 | $1.27675 | $61,284.00 |

