
C0805C101JAGACAUTO | |
---|---|
DigiKey Part Number | 399-16640-2-ND - Tape & Reel (TR) 399-16640-1-ND - Cut Tape (CT) 399-16640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101JAGACAUTO |
Description | CAP CER 0805 100PF 250V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101JAGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.78000 | $2.78 |
10 | $1.66600 | $16.66 |
50 | $1.22200 | $61.10 |
100 | $1.06360 | $106.36 |
500 | $0.85660 | $428.30 |
1,000 | $0.78586 | $785.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.67991 | $2,719.64 |
8,000 | $0.63668 | $5,093.44 |
12,000 | $0.62086 | $7,450.32 |
20,000 | $0.59902 | $11,980.40 |
28,000 | $0.58625 | $16,415.00 |
40,000 | $0.57398 | $22,959.20 |
48,000 | $0.56816 | $27,271.68 |
96,000 | $0.56177 | $53,929.92 |