
C0603Y472K5RACTU | |
---|---|
DigiKey Part Number | 399-13155-2-ND - Tape & Reel (TR) 399-13155-1-ND - Cut Tape (CT) 399-13155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y472K5RACTU |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y472K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.87200 | $18.72 |
50 | $1.37940 | $68.97 |
100 | $1.12980 | $112.98 |
500 | $0.97596 | $487.98 |
1,000 | $0.89771 | $897.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.78044 | $3,121.76 |
8,000 | $0.68270 | $5,461.60 |
12,000 | $0.66704 | $8,004.48 |
20,000 | $0.66380 | $13,276.00 |
28,000 | $0.64916 | $18,176.48 |
40,000 | $0.64727 | $25,890.80 |
48,000 | $0.64637 | $31,025.76 |
96,000 | $0.63501 | $60,960.96 |
100,000 | $0.63386 | $63,386.00 |