

C0603X822F5JACTU | |
---|---|
DigiKey Part Number | 399-13415-2-ND - Tape & Reel (TR) 399-13415-1-ND - Cut Tape (CT) 399-13415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X822F5JACTU |
Description | CAP CER 8200PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±1% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X822F5JACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.54000 | $10.54 |
10 | $5.13800 | $51.38 |
50 | $4.35400 | $217.70 |
100 | $4.34840 | $434.84 |
500 | $4.23302 | $2,116.51 |
1,000 | $4.00003 | $4,000.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.55109 | $14,204.36 |
8,000 | $3.50555 | $28,044.40 |
12,000 | $3.45531 | $41,463.72 |
20,000 | $3.38309 | $67,661.80 |