
| C0603X682J5GACTU | |
|---|---|
| DigiKey Part Number | 399-C0603X682J5GACTUTR-ND - Tape & Reel (TR) 399-C0603X682J5GACTUCT-ND - Cut Tape (CT) 399-C0603X682J5GACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0603X682J5GACTU | 
| Description | CAP CER 6800PF 50V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0603X682J5GACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL, Soft Termination | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.034" (0.87mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.16000 | $4.16 | 
| 10 | $2.56200 | $25.62 | 
| 50 | $1.92540 | $96.27 | 
| 100 | $1.68550 | $168.55 | 
| 500 | $1.39592 | $697.96 | 
| 1,000 | $1.22549 | $1,225.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.04209 | $4,168.36 | 
| 8,000 | $0.94971 | $7,597.68 | 
| 12,000 | $0.93753 | $11,250.36 | 
| 20,000 | $0.93330 | $18,666.00 | 
| 28,000 | $0.92237 | $25,826.36 | 
| 40,000 | $0.91988 | $36,795.20 | 
| 48,000 | $0.91869 | $44,097.12 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China