C0603X474K3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 6,902
Unit Price: $2.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.56020
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 7
Unit Price: $1.89000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18,625
Unit Price: $1.56000
Datasheet
MFG_CERCAPKEMET.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X474K3RACTU

DigiKey Part Number
399-C0603X474K3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X474K3RACTU
Description
CAP CER 0603 470NF 25VDC X7R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X474K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53852$2,154.08
Manufacturers Standard Package