
C0603X474K3RACAUTO | |
---|---|
DigiKey Part Number | 399-C0603X474K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X474K3RACAUTOCT-ND - Cut Tape (CT) 399-C0603X474K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X474K3RACAUTO |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.44500 | $14.45 |
50 | $1.05420 | $52.71 |
100 | $0.86050 | $86.05 |
500 | $0.73094 | $365.47 |
1,000 | $0.66838 | $668.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57457 | $2,298.28 |
8,000 | $0.53973 | $4,317.84 |
12,000 | $0.50925 | $6,111.00 |
20,000 | $0.50296 | $10,059.20 |
28,000 | $0.45413 | $12,715.64 |
40,000 | $0.45271 | $18,108.40 |