
P-EVAL-0711-F1 | |
---|---|
DigiKey Part Number | 1922-P-EVAL-0711-F1-ND |
Manufacturer | |
Manufacturer Product Number | P-EVAL-0711-F1 |
Description | FS0001-000 EVAL KIT |
Customer Reference | |
Detailed Description | - Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Audiowell International LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | - | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | - | |
Utilized IC / Part | - | |
Note | - |