P-EVAL-0712
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-EVAL-0712

DigiKey Part Number
1922-P-EVAL-0712-ND
Manufacturer
Manufacturer Product Number
P-EVAL-0712
Description
UM0034-002 EVAL KIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Audiowell International LLC
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
-
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
-
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$498.94000$498.94
Manufacturers Standard Package