0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X393K5RACAUTO

DigiKey Part Number
399-20486-2-ND - Tape & Reel (TR)
399-20486-1-ND - Cut Tape (CT)
399-20486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X393K5RACAUTO
Description
CAP CER 0.039UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X393K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,946
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.72400$17.24
50$1.26780$63.39
100$1.12820$112.82
500$0.89138$445.69
1,000$0.81847$818.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.67107$2,684.28
8,000$0.64851$5,188.08
12,000$0.63295$7,595.40
20,000$0.62554$12,510.80
28,000$0.61236$17,146.08
40,000$0.59968$23,987.20
48,000$0.59367$28,496.16
96,000$0.57344$55,050.24
100,000$0.57281$57,281.00
Manufacturers Standard Package