
C0603X392J5GACTU | |
---|---|
DigiKey Part Number | 399-20483-2-ND - Tape & Reel (TR) 399-20483-1-ND - Cut Tape (CT) 399-20483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X392J5GACTU |
Description | CAP CER 3900PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X392J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.30700 | $23.07 |
50 | $1.72440 | $86.22 |
100 | $1.54370 | $154.37 |
500 | $1.23970 | $619.85 |
1,000 | $1.14576 | $1,145.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.00497 | $4,019.88 |
8,000 | $0.95267 | $7,621.36 |
12,000 | $0.92648 | $11,117.76 |
20,000 | $0.89745 | $17,949.00 |
28,000 | $0.88047 | $24,653.16 |
40,000 | $0.86415 | $34,566.00 |
48,000 | $0.85641 | $41,107.68 |
96,000 | $0.83035 | $79,713.60 |