
C0603X333K5RAC3316 | |
---|---|
DigiKey Part Number | 399-C0603X333K5RAC3316TR-ND - Tape & Reel (TR) 399-C0603X333K5RAC3316CT-ND - Cut Tape (CT) 399-C0603X333K5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X333K5RAC3316 |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X333K5RAC3316 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.66700 | $16.67 |
50 | $1.22340 | $61.17 |
100 | $1.08800 | $108.80 |
500 | $0.85788 | $428.94 |
1,000 | $0.78702 | $787.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.59357 | $2,374.28 |
8,000 | $0.57150 | $4,572.00 |
12,000 | $0.56046 | $6,725.52 |
20,000 | $0.55764 | $11,152.80 |
28,000 | $0.54747 | $15,329.16 |
40,000 | $0.54582 | $21,832.80 |
48,000 | $0.54503 | $26,161.44 |