

C0603X332K5RECTU | |
---|---|
DigiKey Part Number | 399-14179-2-ND - Tape & Reel (TR) 399-14179-1-ND - Cut Tape (CT) 399-14179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X332K5RECTU |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X332K5RECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.90300 | $9.03 |
50 | $0.64040 | $32.02 |
100 | $0.56080 | $56.08 |
500 | $0.42714 | $213.57 |
1,000 | $0.38608 | $386.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32456 | $1,298.24 |
8,000 | $0.30175 | $2,414.00 |
12,000 | $0.29033 | $3,483.96 |
20,000 | $0.27768 | $5,553.60 |
28,000 | $0.27029 | $7,568.12 |
40,000 | $0.26317 | $10,526.80 |
48,000 | $0.25980 | $12,470.40 |
96,000 | $0.24846 | $23,852.16 |
100,000 | $0.24786 | $24,786.00 |