Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



C0603X332J5JACTU | |
|---|---|
DigiKey Part Number | 399-C0603X332J5JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X332J5JACTU |
Description | CAP CER 3300PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X332J5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X332F5JACTU | KEMET | 0 | 399-C0603X332F5JACTUTR-ND | $2.01357 | Upgrade |
| C0603X332G5JACTU | KEMET | 9,660 | 399-13409-1-ND | $4.19000 | Upgrade |
| C0603X332F1GECTU | KEMET | 0 | 399-C0603X332F1GECTUTR-ND | $1.21049 | Similar |
| C0603X332F5GECTU | KEMET | 0 | 399-C0603X332F5GECTUTR-ND | $1.21049 | Similar |
| C0603X332G1GECTU | KEMET | 0 | 399-C0603X332G1GECTUTR-ND | $0.98459 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47777 | $1,911.08 |


