


C0603X332G5JACTU | |
|---|---|
DigiKey Part Number | 399-13409-2-ND - Tape & Reel (TR) 399-13409-1-ND - Cut Tape (CT) 399-13409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X332G5JACTU |
Description | CAP CER 3300PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X332G5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.53200 | $25.32 |
| 50 | $1.89580 | $94.79 |
| 100 | $1.69860 | $169.86 |
| 500 | $1.36708 | $683.54 |
| 1,000 | $1.26471 | $1,264.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.11126 | $4,445.04 |
| 8,000 | $1.05424 | $8,433.92 |
| 12,000 | $1.02569 | $12,308.28 |
| 20,000 | $0.99404 | $19,880.80 |
| 28,000 | $0.97553 | $27,314.84 |
| 40,000 | $0.95773 | $38,309.20 |


