
C0603X273K5RACTU | |
|---|---|
DigiKey Part Number | 399-16340-2-ND - Tape & Reel (TR) 399-16340-1-ND - Cut Tape (CT) 399-16340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X273K5RACTU |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X273K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.48500 | $14.85 |
| 50 | $1.08340 | $54.17 |
| 100 | $0.96030 | $96.03 |
| 500 | $0.75270 | $376.35 |
| 1,000 | $0.68874 | $688.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59294 | $2,371.76 |
| 8,000 | $0.55735 | $4,458.80 |
| 12,000 | $0.53952 | $6,474.24 |
| 20,000 | $0.51977 | $10,395.40 |
| 28,000 | $0.50823 | $14,230.44 |
| 40,000 | $0.49712 | $19,884.80 |
| 48,000 | $0.49186 | $23,609.28 |
| 96,000 | $0.47414 | $45,517.44 |
| 100,000 | $0.47320 | $47,320.00 |

