C0603X222K5RAC3317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.78734
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,900
Unit Price: $2.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,367
Unit Price: $2.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.59865
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 7,869
Unit Price: $1.22000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X222K5RAC3317

DigiKey Part Number
399-C0603X222K5RAC3317TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X222K5RAC3317
Description
CAP CER FE 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X222K5RAC3317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.59311$8,896.65
Manufacturers Standard Package