0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X180J8HACTU

DigiKey Part Number
399-C0603X180J8HACTUTR-ND - Tape & Reel (TR)
399-C0603X180J8HACTUCT-ND - Cut Tape (CT)
399-C0603X180J8HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X180J8HACTU
Description
CAP CER 0603 18PF 10V ULTRA STAB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 pF ±5% 10V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X180J8HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,105
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44300$4.43
50$0.30700$15.35
100$0.26520$26.52
500$0.19460$97.30
1,000$0.17284$172.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11641$465.64
8,000$0.10633$850.64
12,000$0.10133$1,215.96
20,000$0.10061$2,012.20
28,000$0.09587$2,684.36
40,000$0.09545$3,818.00
48,000$0.09525$4,572.00
96,000$0.09456$9,077.76
100,000$0.09452$9,452.00
Manufacturers Standard Package