
C0603X153K5RACAUTO | |
|---|---|
DigiKey Part Number  | 399-C0603X153K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X153K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X153K5RACAUTODKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0603X153K5RACAUTO  | 
Description  | CAP CER 0.015UF 50V X7R 0603  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603X153K5RACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.95mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.10000 | $3.10 | 
| 10 | $1.85200 | $18.52 | 
| 50 | $1.36580 | $68.29 | 
| 100 | $1.21640 | $121.64 | 
| 500 | $0.96532 | $482.66 | 
| 1,000 | $0.88781 | $887.81 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.63257 | $2,530.28 | 
| 8,000 | $0.62737 | $5,018.96 | 
| 12,000 | $0.62467 | $7,496.04 | 
| 20,000 | $0.62160 | $12,432.00 | 
| 28,000 | $0.61976 | $17,353.28 | 
| 40,000 | $0.61795 | $24,718.00 | 
| 48,000 | $0.61707 | $29,619.36 | 

