
C0603X152J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X152J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603X152J5GACAUTOCT-ND - Cut Tape (CT) 399-C0603X152J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X152J5GACAUTO |
Description | CAP CER 1500PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X152J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.74100 | $27.41 |
| 50 | $2.06240 | $103.12 |
| 100 | $1.85440 | $185.44 |
| 500 | $1.50312 | $751.56 |
| 1,000 | $1.39461 | $1,394.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.23202 | $4,928.08 |
| 8,000 | $1.15281 | $9,222.48 |
| 12,000 | $1.14002 | $13,680.24 |
| 20,000 | $1.10779 | $22,155.80 |
| 28,000 | $1.08818 | $30,469.04 |
| 40,000 | $1.06931 | $42,772.40 |
| 48,000 | $1.06036 | $50,897.28 |

