
C0603X105M9RACTU | |
|---|---|
DigiKey Part Number | 399-17718-2-ND - Tape & Reel (TR) 399-17718-1-ND - Cut Tape (CT) 399-17718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105M9RACTU |
Description | CAP CER 0603 1UF 6.3V X7R 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105M9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.61572 | $2,462.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.57500 | $15.75 |
| 50 | $1.06060 | $53.03 |
| 100 | $0.77670 | $77.67 |
| 1,000 | $0.73916 | $739.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.71300 | $17.13 |
| 50 | $1.26300 | $63.15 |
| 100 | $1.02880 | $102.88 |
| 500 | $0.81210 | $406.05 |
| 1,000 | $0.68572 | $685.72 |

