
C0603X105K4RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603X105K4RAC7411TR-ND - Tape & Reel (TR) 399-C0603X105K4RAC7411CT-ND - Cut Tape (CT) 399-C0603X105K4RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105K4RAC7411 |
Description | CAP CER 0603 1UF 16V X7R 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105K4RAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.44300 | $24.43 |
| 50 | $1.82660 | $91.33 |
| 100 | $1.63790 | $163.79 |
| 500 | $1.31946 | $659.73 |
| 1,000 | $1.22110 | $1,221.10 |
| 2,500 | $1.11739 | $2,793.48 |
| 5,000 | $1.05490 | $5,274.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.97769 | $14,665.35 |
| 30,000 | $0.93988 | $28,196.40 |
| 45,000 | $0.93209 | $41,944.05 |

