0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X105K4RAC7411

DigiKey Part Number
399-C0603X105K4RAC7411TR-ND - Tape & Reel (TR)
399-C0603X105K4RAC7411CT-ND - Cut Tape (CT)
399-C0603X105K4RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X105K4RAC7411
Description
CAP CER 0603 1UF 16V X7R 10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X105K4RAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,136
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$2.44300$24.43
50$1.82660$91.33
100$1.63790$163.79
500$1.31946$659.73
1,000$1.22110$1,221.10
2,500$1.11739$2,793.48
5,000$1.05490$5,274.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.97769$14,665.35
30,000$0.93988$28,196.40
45,000$0.93209$41,944.05
Manufacturers Standard Package