
C0603X105J9RACAUTO | |
---|---|
DigiKey Part Number | 399-17703-2-ND - Tape & Reel (TR) 399-17703-1-ND - Cut Tape (CT) 399-17703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105J9RACAUTO |
Description | CAP CER 1UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105J9RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.17000 | $4.17 |
10 | $2.52400 | $25.24 |
50 | $1.89040 | $94.52 |
100 | $1.69670 | $169.67 |
500 | $1.36928 | $684.64 |
1,000 | $1.26824 | $1,268.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.11660 | $4,466.40 |
8,000 | $1.06028 | $8,482.24 |
12,000 | $1.03206 | $12,384.72 |
20,000 | $1.00079 | $20,015.80 |
28,000 | $0.98250 | $27,510.00 |
40,000 | $0.96491 | $38,596.40 |
48,000 | $0.95658 | $45,915.84 |