0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X104K4RECAUTO

DigiKey Part Number
399-C0603X104K4RECAUTOTR-ND - Tape & Reel (TR)
399-C0603X104K4RECAUTOCT-ND - Cut Tape (CT)
399-C0603X104K4RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X104K4RECAUTO
Description
CAP CER 0603 0.1UF 16V X7R 10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X104K4RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,247
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.71800$7.18
50$0.50740$25.37
100$0.44300$44.30
500$0.33336$166.68
1,000$0.29966$299.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24935$997.40
8,000$0.23068$1,845.44
12,000$0.22133$2,655.96
20,000$0.21097$4,219.40
28,000$0.20493$5,738.04
40,000$0.19911$7,964.40
48,000$0.19635$9,424.80
96,000$0.18707$17,958.72
100,000$0.18657$18,657.00
Manufacturers Standard Package