
C0603X104J4RAC3181 | |
|---|---|
DigiKey Part Number | 399-C0603X104J4RAC3181TR-ND - Tape & Reel (TR) 399-C0603X104J4RAC3181CT-ND - Cut Tape (CT) 399-C0603X104J4RAC3181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104J4RAC3181 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104J4RAC3181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.39900 | $23.99 |
| 50 | $1.79660 | $89.83 |
| 100 | $1.61050 | $161.05 |
| 500 | $1.29622 | $648.11 |
| 1,000 | $1.19930 | $1,199.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.05392 | $4,215.68 |
| 8,000 | $0.99990 | $7,999.20 |
| 12,000 | $0.97284 | $11,674.08 |
| 20,000 | $0.94285 | $18,857.00 |
| 28,000 | $0.92532 | $25,908.96 |
| 40,000 | $0.90845 | $36,338.00 |
| 48,000 | $0.90046 | $43,222.08 |

