
C0603X103K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X103K5RACTUTR-ND - Tape & Reel (TR) 399-C0603X103K5RACTUCT-ND - Cut Tape (CT) 399-C0603X103K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K5RACTU |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.62400 | $16.24 |
| 50 | $1.13560 | $56.78 |
| 100 | $0.91540 | $91.54 |
| 500 | $0.75026 | $375.13 |
| 1,000 | $0.66304 | $663.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47835 | $1,913.40 |
| 8,000 | $0.46402 | $3,712.16 |

