
C0603X103K1RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603X103K1RAC3121TR-ND - Tape & Reel (TR) 399-C0603X103K1RAC3121CT-ND - Cut Tape (CT) 399-C0603X103K1RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K1RAC3121 |
Description | .010UF 100V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $1.89300 | $18.93 |
| 50 | $1.39840 | $69.92 |
| 100 | $1.24660 | $124.66 |
| 500 | $0.99060 | $495.30 |
| 1,000 | $0.91155 | $911.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.79309 | $3,172.36 |
| 8,000 | $0.74909 | $5,992.72 |
| 12,000 | $0.72707 | $8,724.84 |
| 20,000 | $0.70264 | $14,052.80 |
| 28,000 | $0.68837 | $19,274.36 |
| 40,000 | $0.67464 | $26,985.60 |
| 48,000 | $0.66813 | $32,070.24 |
| 96,000 | $0.64621 | $62,036.16 |
| 100,000 | $0.64505 | $64,505.00 |

