Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar



C0603X102K3JACAUTO | |
|---|---|
DigiKey Part Number | C0603X102K3JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X102K3JACAUTO |
Description | CAP CER 1000PF 25V U2J 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102K3JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X102F3JACAUTO | KEMET | 0 | C0603X102F3JACAUTO-ND | $2.32967 | Upgrade |
| C0603X102F5JACAUTO | KEMET | 0 | C0603X102F5JACAUTO-ND | $1.76230 | Upgrade |
| C0603X102G3JACAUTO | KEMET | 0 | C0603X102G3JACAUTO-ND | $0.78546 | Upgrade |
| C0603X102G5JACAUTO | KEMET | 0 | C0603X102G5JACAUTO-ND | $0.60537 | Upgrade |
| C0603X102J3JACAUTO | KEMET | 0 | C0603X102J3JACAUTO-ND | $0.58519 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.32918 | $2,633.44 |





