
GCJ188R71E102KA01D | |
|---|---|
DigiKey Part Number | 490-16478-2-ND - Tape & Reel (TR) 490-16478-1-ND - Cut Tape (CT) 490-16478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71E102KA01D |
Description | CAP CER 1000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71E102KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45200 | $4.52 |
| 50 | $0.31400 | $15.70 |
| 100 | $0.27130 | $27.13 |
| 500 | $0.19896 | $99.48 |
| 1,000 | $0.17676 | $176.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13414 | $536.56 |
| 8,000 | $0.12391 | $991.28 |
| 12,000 | $0.12317 | $1,478.04 |
| 20,000 | $0.12082 | $2,416.40 |
| 28,000 | $0.11677 | $3,269.56 |
| 40,000 | $0.11288 | $4,515.20 |
| 48,000 | $0.11104 | $5,329.92 |
| 96,000 | $0.11010 | $10,569.60 |

