Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603T104K5RCL38847212 | |
|---|---|
DigiKey Part Number | C0603T104K5RCL38847212-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603T104K5RCL38847212 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T104K5RACTU | KEMET | 5,322 | 399-C0603T104K5RACTUCT-ND | $7.65000 | Parametric Equivalent |
| C0603T104K5RAL38847136 | KEMET | 0 | 399-C0603T104K5RAL38847136TR-ND | $2.13739 | Parametric Equivalent |
| C0603T104K5RAL3949 | KEMET | 0 | 399-C0603T104K5RAL3949TR-ND | $2.60073 | Parametric Equivalent |
| C0603T104K5RAL7013 | KEMET | 0 | 399-C0603T104K5RAL7013TR-ND | $2.23880 | Parametric Equivalent |
| C0603T104K5RAL7136 | KEMET | 0 | 399-C0603T104K5RAL7136TR-ND | $2.13739 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.75577 | $11,023.08 |






