
C0603T104K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603T104K5RALTUTR-ND - Tape & Reel (TR) 399-C0603T104K5RALTUCT-ND - Cut Tape (CT) 399-C0603T104K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T104K5RALTU |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T104K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.86700 | $48.67 |
| 50 | $3.76540 | $188.27 |
| 100 | $3.42670 | $342.67 |
| 500 | $2.85336 | $1,426.68 |
| 1,000 | $2.67610 | $2,676.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.41015 | $9,640.60 |
| 8,000 | $2.31131 | $18,490.48 |
| 12,000 | $2.26178 | $27,141.36 |
| 20,000 | $2.20687 | $44,137.40 |
| 28,000 | $2.17476 | $60,893.28 |

