
C0603T102J5GACTU | |
|---|---|
DigiKey Part Number  | 399-20423-2-ND - Tape & Reel (TR) 399-20423-1-ND - Cut Tape (CT) 399-20423-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0603T102J5GACTU  | 
Description  | CAP CER 1000PF 50V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603T102J5GACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | COTS  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.53000 | $6.53 | 
| 10 | $4.08700 | $40.87 | 
| 50 | $3.15080 | $157.54 | 
| 100 | $2.85870 | $285.87 | 
| 500 | $2.36662 | $1,183.31 | 
| 1,000 | $2.23396 | $2,233.96 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.98625 | $7,945.00 | 
| 8,000 | $1.88703 | $15,096.24 | 
| 12,000 | $1.85891 | $22,306.92 | 
| 20,000 | $1.81180 | $36,236.00 | 
| 28,000 | $1.78426 | $49,959.28 | 
| 40,000 | $1.75775 | $70,310.00 | 

