
C0603S272K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20413-2-ND - Tape & Reel (TR) 399-20413-1-ND - Cut Tape (CT) 399-20413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S272K5RACAUTO |
Description | CAP CER 2700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S272K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.66400 | $16.64 |
| 50 | $1.22380 | $61.19 |
| 100 | $1.08830 | $108.83 |
| 500 | $0.85844 | $429.22 |
| 1,000 | $0.78770 | $787.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.68158 | $2,726.32 |
| 8,000 | $0.64218 | $5,137.44 |
| 12,000 | $0.62245 | $7,469.40 |
| 20,000 | $0.60058 | $12,011.60 |
| 28,000 | $0.58780 | $16,458.40 |
| 40,000 | $0.57550 | $23,020.00 |
| 48,000 | $0.56967 | $27,344.16 |
| 96,000 | $0.55005 | $52,804.80 |
| 100,000 | $0.54901 | $54,901.00 |

